MMBZ33VALYFHT116
image shown is a representation only
Description:
TVS DIODE 26V 40W 0,87A SOT-23
Supplier:
ROHM
Matchcode:
MMBZ33VALYFHT116
Rutronik No.:
DTRL14800
Unit Pack:
3000
MOQ:
6000
package:
SOT-23
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-23
- PowerDissipati
- 0,040 kW
- Application
- TVS
- Automotive
- AEC-Q(101)
- Clamping voltag
- 46 V
- Stand-off V Vwm
- 26 V
- Serie
- MMBZ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.