ML610Q304-NNNGDZ0ATL
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM ML610Q304-NNNGDZ0ATL](https://www.rutronik24.com/pim/klgr/medium/ICMCU.jpg)
image shown is a representation only
Description:
16-BIT MCU ULTRA_LP VQFN28
Supplier:
ROHM
Matchcode:
ML610Q304-NNNGDZ0ATL
Rutronik No.:
ICMCU25467
Unit Pack:
1000
MOQ:
1000
package:
VQFN28
Packaging:
REEL
- Bus width
- 16 bit
- ROM Size
- 32 KByte
- RAM Size
- 4096 Byte
- Digital I/O
- 25 pins
- Package
- VQFN28
- T(A)max
- 105 °C
- ADC Samplerate
- 0
- ROM-Type
- FLASH
- T(A)min
- -40 °C
- max Timer Resol
- 16 bit
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 8 MHz
- max No.Timer
- 6
- SPI No.
- 0
- I²C No.
- 1
- max No. PWM
- 3
- max No.ADC
- 8 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 2,7 V
- U(cc) max
- 5,5 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- UART No.
- 2
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.