ML5232-001TDZ07GL


image shown is a representation only
Description:
Li-Ion Battery Management LSI
Supplier:
ROHM
Matchcode:
ML5232-001TDZ07GL
Rutronik No.:
ICPWM9145
Unit Pack:
2000
MOQ:
2000
package:
TSSOP20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BatCharger
- V(in)max
- 80 V
- Tolerance
- -40 %
- T(A)min
- +105 °C
- Automotive
- NO
- Package
- TSSOP20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.