LMR822FVM-GTR
image shown is a representation only
Description:
Low Supply Current Out Full Swing OP-AMP
Supplier:
ROHM
Matchcode:
LMR822FVM-GTR
Rutronik No.:
ICOP7770
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 2 V/µs
- Package
- MSOP8
- GBW
- 5 MHz
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Input offset
- 5 mV
- Noise
- 30 nV/rtHz
- Input bias
- 30000 pA
- Offset drift
- 1 µV/°C
- Icc/ Channel
- 680 µA
- Output current
- 16 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
LMR822FVM is the operational amplifier of the output
full swing. It is the operational amplifier which is good at low voltage
operation, a low supply current consumption, a high voltage gain, a
high slew rate particularly is most suitable for a mobile equipment and a
low voltage application, an active filter.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.