LMR358F-GE2


image shown is a representation only
Description:
2xOP 3,0MHz 1,00V/µs SO8 _SMD
Supplier:
ROHM
Matchcode:
LMR358F-GE2
Rutronik No.:
ICOP7216
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Optimisation
- LowPower
- R2R
- R2R Out
- Shutdown
- No
- GBW
- 3 MHz
- Slew rate
- 1.0 V/µs
- Input offset
- 0.1 mV
- Input bias
- 0.015 pA
- Offset drift
- 3 µV/°C
- Noise
- 39 nV/rtHz
- Icc/ Channel
- 210 µA
- Output current
- 180 mA
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 31 mm²
- Automotive
- NO
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.