LM4565F-GE2


image shown is a representation only
Description:
2xOP 10MHz 5V/µs SOP8 _SMD
Supplier:
ROHM
Matchcode:
LM4565F-GE2
Rutronik No.:
STOP1015
Unit Pack:
2500
MOQ:
2500
package:
SOP8
Packaging:
REEL
- Channels
- 2
- Optimisation
- LowNoise
- GBW
- 10 MHz
- Slew rate
- 5 V/µs
- Vcc(min)
- 2 V
- Vcc(max)
- 18 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.