LM2903F-E2


image shown is a representation only
Description:
2xComp 1µs SOP8 SMD
Supplier:
ROHM
Matchcode:
LM2903F-E2
Rutronik No.:
STOP1123
Unit Pack:
2500
MOQ:
2500
package:
SOP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- R2R
- No
- Input offset
- 4.5 mV
- Output current
- 16 mA
- Response time
- 1 µs
- Vcc(min)
- 3.3 V
- Vcc(max)
- 32 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.