LA-301ML


image shown is a representation only
Description:
7-SEG.DISPL. GREEN 1D 8MM C.C.
Supplier:
ROHM
Matchcode:
LA-301ML
Rutronik No.:
LEDSVN25554
Unit Pack:
160
MOQ:
160
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 1DIGIT
- Emitted colour
- GRREN
- Segment height
- 8 mm
- Circuitry(cc/ca
- C.C.
- SMD/THT
- THT
- Wavelength peak
- 563 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 3600 µcd
- Forward current
- 15 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- BLACK
- Colour of segm.
- WHITE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.