KX022ACR-ZE2

New Product

image shown is a representation only
Description:
3 axis; 2-6 g acc
Supplier:
ROHM
Matchcode:
KX022ACR-ZE2
Rutronik No.:
ICMEMS1728
Unit Pack:
10000
MOQ:
10000
package:
VGLA-12
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SPI, I2C
- g-range
- 2,4,8,16 +-g
- Package
- VGLA-12
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 27 weeks
KX022ACR-Z (Neues Produkt)
Tri-Axis, User Selectable ±2g, 4g, 8g, 16g, Digital (I²C/SPI) Output, 2x2x1.0mm VLGA
Tri-Axis, User Selectable ±2g, 4g, 8g, 16g, Digital (I²C/SPI) Output, 2x2x1.0mm VLGA
KX022ACR-Z is a MEMS capacitive 3-axis accelerometer using Kionix™ Technology. Acceleration ranges of ±2g, ±4g, ±8g, and ±16g are supported. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element which further utilize common mode cancellation to decrease errors from process variation, temperature, and environmental stress.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.