KDZVTR3.3B


image shown is a representation only
Description:
Z-DIODE 1W 3.3V 5% SOD123FL
Supplier:
ROHM
Matchcode:
KDZVTR3.3B
Rutronik No.:
DZ12031
Unit Pack:
3000
MOQ:
6000
package:
SOD123FL
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 3,3 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- I(Z)
- 40 mA
- Package
- SOD123FL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.