EVAL-KX022-1020
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM EVAL-KX022-1020](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-eval-kx022-1020.jpg)
image shown is a representation only
Description:
Eval board for KX022 SMD
Supplier:
ROHM
Matchcode:
KX022 EVAL BOARD
Rutronik No.:
ICIN3272
Unit Pack:
1
MOQ:
5
package:
PCB
Packaging:
BOX
- Interface
- USB
- Resolution
- 16 bits
- g-range
- 2,4,8 +-g
- Technology
- MEMS
- Package
- PCB
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1,8 V
- Vcc(max)
- 3,6 V
- Icc(min)
- 10 µA
- Icc(max)
- 145 µA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.