EMD72T2R


image shown is a representation only
Description:
NPN/PNP DIGITAL 4,7K/47KOHM EMT6
Supplier:
ROHM
Matchcode:
EMD72T2R
Rutronik No.:
TDSTD9444
Unit Pack:
8000
MOQ:
8000
package:
SOT-563
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-563
- Polarisation
- NPN/PNP
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- Current gain
- 30
- P(tot)
- 0.15 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.