EM6K6T2R
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM EM6K6T2R](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-em6k6t2r.jpg)
image shown is a representation only
Description:
Dual N-CH 20V 0,3A SOT-563
Supplier:
ROHM
Matchcode:
EM6K6T2R
Rutronik No.:
TMOS3186
Unit Pack:
8000
MOQ:
8000
package:
SOT-563
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.3 A
- P(tot)
- 0.15 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-563
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.