EDZVT2R16B
image shown is a representation only
Description:
Z-DIODE 0,15W 16V 2% SOD523
Supplier:
ROHM
Matchcode:
EDZVT2R16B
Rutronik No.:
DZ12007
Unit Pack:
8000
MOQ:
16000
package:
SOD523
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 16 V
- P(tot)
- 0.15 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- SOD523
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.