DTD523YETL


Description:
NPN DIGIT.TRANS.2,2K/10K EMT3
Supplier:
ROHM
Matchcode:
DTD523YE
Rutronik No.:
TDSTD8336
Unit Pack:
3000
MOQ:
3000
package:
EMT3
Packaging:
REEL
- Package
- EMT3
- Polarisation
- NPN
- I(C)
- 0.5 A
- V(CEO)
- 12 V
- P(tot)
- 0.15 W
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.