DTC144EU3HZGT106


Description:
NPN DIGITALTRANS. 47K/47K 50V 0
Supplier:
ROHM
Matchcode:
DTC144EU3HZGT106
Rutronik No.:
TDSTD9433
Unit Pack:
3000
MOQ:
12000
Packaging:
REEL
- Polarisation
- NPN
- V(CEO)
- 50 V
- Current gain
- 68
- P(tot)
- 0,2 W
- V(CBO)
- 50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.