DTC144EMFHAT2L


Description:
NPN DIGITAL-TRANS.47K/47K VMT3
Supplier:
ROHM
Matchcode:
DTC144EMFHAT2L
Rutronik No.:
TDSTD9075
Unit Pack:
8000
MOQ:
16000
package:
VMT3
Packaging:
REEL
- Package
- VMT3
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- P(tot)
- 0.15 W
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.