DTC043ZMT2L


Description:
NPN DIGITALTRANS.4,7K/47K VMT3
Supplier:
ROHM
Matchcode:
DTC043ZM
Rutronik No.:
TDSTD9172
Unit Pack:
8000
MOQ:
8000
package:
VMT3
Packaging:
REEL
- Package
- VMT3
- Polarisation
- NPN
- I(C)
- 0,1 A
- V(CEO)
- 50 V
- P(tot)
- 0,15 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.