DTB123YCHZGT116


image shown is a representation only
Description:
PNP DIGITALTRANS. 2.2K/10K SOT23
Supplier:
ROHM
Matchcode:
DTB123YCHZGT116
Rutronik No.:
TDSTD9648
Unit Pack:
3000
MOQ:
9000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT23
- Polarisation
- PNP
- I(C)
- -0,5 A
- Current gain
- 56
- P(tot)
- 0,2 W
- V(CBO)
- -50 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- South Korea
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.