DTB123TKT146


image shown is a representation only
Description:
PNP DIGITAL 50V 0,5A 2,2K/47K
Supplier:
ROHM
Matchcode:
DTB123TKT146
Rutronik No.:
TDSTD9643
Unit Pack:
3000
MOQ:
6000
package:
SMT3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SMT3
- Polarisation
- PNP
- I(C)
- 0.5 A
- V(CEO)
- 40 V
- P(tot)
- 0.2 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.