CSL0901S13T1


image shown is a representation only
Description:
Short Wavelength Infrared
Supplier:
ROHM
Matchcode:
CSL0901S13T1
Rutronik No.:
IR7638
Unit Pack:
2000
MOQ:
2000
package:
TOPVIEW
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 1300 nm
- Radiant Intens.
- 6 mW/sr
- Forward current
- 80 mA
- Power dissip
- 150 mW
- Automotive
- NO
- Package
- TOPVIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.5 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.