BV2HD070EFU-CE2
image shown is a representation only
Description:
2XHSS 28V 10A 70mOHM HTSSOP-C16
Supplier:
ROHM
Matchcode:
BV2HD070EFU-CE2
Rutronik No.:
ICIFP46500
Unit Pack:
1
MOQ:
1
package:
HSSOP-C16
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- HSSOP-C16
- Channels
- 2
- R(on,typ)/Ch
- 70 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 28 V
- I(lim,min)/Ch
- 10 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 6 V
- V(in,max)
- 28 V
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R, L, C
- Automotive
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.