BV1LB045FPJ-CE1
image shown is a representation only
Description:
LSS 42V 24A 45mOhm TO252-J3
Supplier:
ROHM
Matchcode:
BV1LB045FPJ-CE1
Rutronik No.:
ICIFP46372
Unit Pack:
2000
MOQ:
2000
package:
TO252-J3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- TO252-J3
- Channels
- 1
- R(on,typ)/Ch
- 45 mOhm
- V(op,min)
- 42 V
- V(op,max)
- 48 V
- I(lim,min)/Ch
- 0.2 A
- I(lim,max)/Ch
- 18 A
- Diagnostics
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- MOSFET
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 42 V
- V(in,max)
- 48 V
- V(op,abs,max)
- 54 V
- t(off)
- 120 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- Y Y/N/NA/NAN
- Application
- R, L, C
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 120 µs
- Automotive
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.