BV1HB045EFJ-CE2


image shown is a representation only
Description:
HSS 28V 2.7mA 90mOHM HTSOP-J8
Supplier:
ROHM
Matchcode:
BV1HB045EFJ-CE2
Rutronik No.:
ICIFP46687
Unit Pack:
2500
MOQ:
2500
package:
HTSOP-J8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- HTSOP-J8
- Channels
- 1
- R(on,typ)/Ch
- 90 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 28 V
- I(lim,max)/Ch
- 0,0027 A
- Diagnostics
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- -0,3 V
- V(in,max)
- 7 V
- t(off)
- 30 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R, L, C
- t(on)
- 50 µs
- Automotive
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.