BU91796BMUF-ME2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BU91796BMUF-ME2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-bu91796bmuf-me2.jpg)
image shown is a representation only
Description:
LCD Seg. Drv. 80 Segments 112 Mhz
Supplier:
ROHM
Matchcode:
BU91796BMUF-ME2
Rutronik No.:
LEDDRV1869
Unit Pack:
2500
MOQ:
2500
package:
VQFN32FB
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Supply voltage
- 6,0 V
- Temp.max.
- 105 °C
- Temp.min.
- -40 °C
- Input voltage
- 6,0 V
- Automotive
- AEC-Q(100)
- Package
- VQFN32FB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.