BU91510KV-ME2


image shown is a representation only
Description:
LCD Seg. Drv. 216 Segments 360khz VQFP64
Supplier:
ROHM
Matchcode:
BU91510KV-ME2
Rutronik No.:
LEDDRV1965
Unit Pack:
1000
MOQ:
1000
package:
VQFP64
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Supply voltage
- 6.0 V
- Allowable loss
- 1000 mW
- Temp.max.
- 105 °C
- Temp.min.
- -40 °C
- Input voltage
- 7.0 V
- Automotive
- AEC-Q(100)
- Package
- VQFP64
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.