BU7487SFV-E2


Description:
4xOP 10MHz 10V/ys SSOP-B14 SMD
Supplier:
ROHM
Matchcode:
BU7487SFV-E2
Rutronik No.:
STOP1048
Unit Pack:
2500
MOQ:
2500
package:
SSOP-B14
Packaging:
REEL
- Channels
- 4
- Optimisation
- HighSpeed
- Vcc(min)
- 3 V
- Vcc(max)
- 5.5 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Automotive
- NO
- Package
- SSOP-B14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.