BU7266FVM-TR


image shown is a representation only
Description:
Playback Voice AUDIO MSOP8 SMD
Supplier:
ROHM
Matchcode:
BU7266FVM-TR
Rutronik No.:
ICRTV4876
Unit Pack:
1
MOQ:
1
package:
MSOP8
Packaging:
REEL
- Type
- Audio
- Packaging
- REEL
- Vcc(min)
- 1.6 V
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.