BU7241YG-CGTR


image shown is a representation only
Description:
Operational Amplifier
Supplier:
ROHM
Matchcode:
BU7241YG-CGTR
Rutronik No.:
ICOP7864
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Slew rate
- 0,4 V/µs
- Channels
- 1
- Package
- SSOP5
- R2R
- Y
- Vcc(min)
- 1,8 V
- Vcc(max)
- 5,5 V
- GBW
- 1 MHz
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Output current
- 10 mA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Thailand
- Supplier Lead time
- 16 weeks
SSOP5
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.