BU6574FV-E2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BU6574FV-E2](https://www.rutronik24.com/pim/packages/medium/SSOP20.jpg)
image shown is a representation only
Description:
Single CH 16-bit CIS/CCD AFE
Supplier:
ROHM
Matchcode:
BU6574FV-E2
Rutronik No.:
ICCOM1649
Unit Pack:
2500
MOQ:
2500
package:
SSOP20
Packaging:
REEL
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SSOP20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.