BU52272NUZ-ZE2


Description:
Omnipolar Detection Hall IC
Supplier:
ROHM
Matchcode:
BU52272NUZ-ZE2
Rutronik No.:
ICIN5035
Unit Pack:
5000
MOQ:
5000
package:
VSON04Z111
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Omnipolar
- Bon(min)
- 2.4 mT
- Boff(min)
- 1.2 mT
- Vcc(min)
- 1.65 V
- Top(max)
- 85 °C
- Package
- VSON04Z111
- Automotive
- NO
- Technology
- Hall
- Programmable
- No
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 0.0044 mA
- Bon(max)
- 3.2 mT
- Boff(max)
- 2.0 mT
- Top(min)
- -40 °C
- Vcc(max)
- 3.60 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.