BU52056NVX-TR


Description:
HS Omnipolar SSON004X1216 SMD
Supplier:
ROHM
Matchcode:
BU52056NVX-TR
Rutronik No.:
ICIN3170
Unit Pack:
1
MOQ:
5000
package:
SSON004X12
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Omnipolar
- Boff(min)
- 2 mT
- Vcc(min)
- 1.6 V
- Top(max)
- 85 °C
- Package
- SSON004X12
- Automotive
- NO
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 0.005 mA
- Hall elements
- 1
- Bon(max)
- 6.4 mT
- Top(min)
- -40 °C
- Vcc(max)
- 3.6 V
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.