BU52025G-TR


image shown is a representation only
Description:
HS OMNIPOLAR (SSOP5) SMD
Supplier:
ROHM
Matchcode:
BU52025G-TR
Rutronik No.:
ICIN3394
Unit Pack:
1
MOQ:
3000
package:
SSOP8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- OMNIPOLAR
- Bon(min)
- -3,7 mT
- Boff(min)
- 3.7 mT
- Vcc(min)
- 2.4 V
- Top(max)
- 85 °C
- Package
- SSOP8
- Automotive
- NO
- Configuration
- 3-Wire
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Icc
- 0.0080 mA
- Hall elements
- 1
- Bon(max)
- 3.7 mT
- Boff(max)
- -3,7 mT
- Top(min)
- -40 °C
- Vcc(max)
- 3.6 V
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.