BU4S584G2-TL
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BU4S584G2-TL](https://www.rutronik24.com/pim/packages/medium/SSOP5.jpg)
image shown is a representation only
Description:
SINGLE SCHMITT TRIGGER SSOP5
Supplier:
ROHM
Matchcode:
BU4S584G2-TL
Rutronik No.:
ICLOG10452
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
- Packaging
- REEL
- Vcc(min)
- 3 V
- Vcc(max)
- 16 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- SSOP5
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.