BU4919G-TR


image shown is a representation only
Description:
DETECTOR 1.9V 0,8µA SSOP5
Supplier:
ROHM
Matchcode:
BU4919G
Rutronik No.:
STVREF1112
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
- Reset threshold
- 1.9 V
- Vcc(min)
- 0.3 V
- Vcc(max)
- 7 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- SSOP5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.