BU33TD3WG-TR
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
![ROHM BU33TD3WG-TR](https://www.rutronik24.com/pim/packages/medium/SSOP5.jpg)
image shown is a representation only
Description:
LDO VREG 3.3V 200mA SSOP5
Supplier:
ROHM
Matchcode:
BU33TD3WG-TR
Rutronik No.:
ICSPR9549
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,2 A
- Input Voltage
- 6,5 V
- Package
- SSOP5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 420 mV
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- Shutdown
- YES
- Overtemp.prot.
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.