BU33TD3WG-TR
Description:
LDO VREG 3.3V 0,2A SSOP5
Supplier:
ROHM
Matchcode:
BU33TD3WG-TR
Rutronik No.:
ICSPR10647
Unit Pack:
3000
MOQ:
3000
package:
SSOP5
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,2 A
- Input Voltage
- 6,0 V
- Package
- SSOP5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 800 mV
- Tolerance
- 1 %
- Op.Temp R.max
- 85 °C
- Watchdog
- No
- Shutdown
- Yes
- Overtemp.prot.
- Yes
- Rev pol. prot.
- No
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Country
- Philippines
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.