BSM400D12P2G003


image shown is a representation only
Description:
SICUMOS 1200V 400A 2.0V Modul
Supplier:
ROHM
Matchcode:
BSM400D12P2G003
Rutronik No.:
TMOS2243
Unit Pack:
4
MOQ:
4
package:
SICSTD02
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- SiCPWModul
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 400 A
- Q(g)
- 2450 nC
- Technology
- SiC
- Topology
- YES
- Automotive
- NO
- Package
- SICSTD02
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.