BSM250D17P2E004


image shown is a representation only
Description:
SiC Half-Bridge Module 1700V 250A
Supplier:
ROHM
Matchcode:
BSM250D17P2E004
Rutronik No.:
TMOS2772
Unit Pack:
4
MOQ:
4
package:
SICSTD02
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- NCH
- V(DSS)
- 1700 V
- I(D)at Tc=25°C
- 250 A
- Q(g)
- 1800 nC
- Material techn.
- SIC
- Technology
- SiC
- Bodydiode
- NO
- NTC
- NO
- TIM
- NO
- PressFit
- NO
- Automotive
- NO
- Package
- SICSTD02
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
Silicon Carbide Power Module - BSM250D17P2E004
BSM250D17P2E004 is a half bridge module consisting of SiC-DMOSFET and SiC-SBD, suitable for motor drive, inverter, converter, photovoltaics, wind power generation, induction heating equipment.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.