BSM180D12P2E002


image shown is a representation only
Description:
SiC Power Module 180A 1200V
Supplier:
ROHM
Matchcode:
BSM180D12P2E002
Rutronik No.:
TMOS2771
Unit Pack:
4
MOQ:
4
package:
SICSTD02
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 204 A
- Q(g)
- 1360 nC
- Material techn.
- SMD
- Technology
- DMOSFET
- Topology
- YES
- Automotive
- NO
- Package
- SICSTD02
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 32 weeks
Silicon carbide Power Module - BSM180D12P2E002
This product is a half bridge module consisting of SiC-DMOSFET and SiC-SBD from ROHM.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.