BSM180D12P2C101


image shown is a representation only
Description:
SiC Power Module 180A 1200V
Supplier:
ROHM
Matchcode:
BSM180D12P2C101
Rutronik No.:
TMOSP11184
Unit Pack:
12
MOQ:
12
package:
SICSTD02
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- SiCPWModul
- V(DSS)
- 1200 V
- I(D)at Tc=25°C
- 204 A
- Q(g)
- 175 nC
- P(tot)
- 0.11 W
- Technology
- SiC
- Topology
- YES
- Automotive
- NO
- Package
- SICSTD02
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.