BS2103F-E2


Description:
HaBr MOSvsIGBTDr 600V SOP-8 SMD
Supplier:
ROHM
Matchcode:
BS2103F-E2
Rutronik No.:
ICGDRV1427
Unit Pack:
2500
MOQ:
2500
package:
SOP8W
Packaging:
REEL
- Channels
- 2
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- V(in,min)
- 10 V
- V(in,max)
- 18 V
- t(on)
- 0,22 µS
- t(off)
- 0,16 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOP8W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.