BR25H256F-5ACE2


image shown is a representation only
Description:
EEPROM SPI BUS 256Kbit 1,7V-5,5V SOP8
Supplier:
ROHM
Matchcode:
BR25H256F-5ACE2
Rutronik No.:
STPROM1161
Unit Pack:
2500
MOQ:
2500
package:
SOP8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI
- Density
- 256 bit
- Organisation
- x8
- Access time
- 3500 ns
- U(cc)
- 6.5 V
- Package width
- 6.2
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- I(cc)
- 0.003 A
- Automotive
- AEC-Q(100)
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Philippines
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.