BR25H160FVM-2CTR


image shown is a representation only
Description:
E²ser.SPI 2Kx8 MSOP8 2.5V
Supplier:
ROHM
Matchcode:
BR25H160FVM
Rutronik No.:
STPROM1107
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL
- Type
- SPI
- Density
- 16K bit
- Organisation
- 2x8
- U(cc)
- 2.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- Automotive
- NO
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.