BR25G256FJ-3GE2


Description:
256KBit, SPI BUS,SOP-J8
Supplier:
ROHM
Matchcode:
BR25G256FJ-3GE2
Rutronik No.:
STPROM1127
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI
- Density
- 256K bit
- Organisation
- 32Kx8
- U(cc)
- 1.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- I(cc)
- 0.002 A
- Stdby.curr.I(Q)
- 0.1
- Automotive
- NO
- Package
- SOP-J8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.