BR25A512FVT-3MGE2


image shown is a representation only
Description:
E²ser.SPI 64Kx8 TSSOP-B8
Supplier:
ROHM
Matchcode:
BR25A512FVT-3MGE2
Rutronik No.:
STPROM1114
Unit Pack:
3000
MOQ:
3000
package:
TSSOP-B8
Packaging:
REEL
- Type
- SPI
- Density
- 512 bit
- Organisation
- 64Kx8
- U(cc)
- 2.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 105 °C
- Automotive
- SEE DATAS.
- Package
- TSSOP-B8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.