BR24L16FJ-WE2


image shown is a representation only
Description:
E²ser.I²C 16K 2Kx8 SO8 1.7V
Supplier:
ROHM
Matchcode:
BR24L16FJ-WE2
Rutronik No.:
ICPROM9377
Unit Pack:
2500
MOQ:
2500
package:
SOP8
Packaging:
REEL
- Type
- I2C
- Density
- 16K bit
- Organisation
- 2Kx8
- U(cc)
- 1.7 V
- Package width
- 3.90 mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Read/write cycl
- 1M
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.