BR24G64NUX-3ATTR


image shown is a representation only
Description:
E²ser.I²C 8Kx8 1.6V VSON008X2030
Supplier:
ROHM
Matchcode:
BR24G64NUX-3ATTR
Rutronik No.:
STPROM1109
Unit Pack:
4000
MOQ:
4000
package:
VSON008X20
Packaging:
REEL
- Type
- I2C
- Density
- 64K bit
- Organisation
- 8Kx8
- U(cc)
- 1.6 V
- Package width
- 4.9x6mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Package
- VSON008X20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.