BR24G64FJ-3AGTE2


image shown is a representation only
Description:
E²ser.I²C 8Kx8 SOP8 1.6V
Supplier:
ROHM
Matchcode:
BR24G64FJ-3AGTE2
Rutronik No.:
STPROM1100
Unit Pack:
2500
MOQ:
2500
package:
SOP8
Packaging:
REEL
- Type
- I2C
- Density
- 64K bit
- Organisation
- 8Kx8
- U(cc)
- 1.6 V
- Package width
- 4.9x6mm
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.