BR24G512FJ-5AE2
![ROHM ROHM](https://www.rutronik24.com/images/logos/rohm_medium.png)
New Product
![ROHM BR24G512FJ-5AE2](https://www.rutronik24.com/pim/direct/rohm/medium/rohm-br24g512fj-5ae2.jpg)
image shown is a representation only
Description:
EEPROM Ser.I²C(2-Wire) 512Kbit SOP-J8W
Supplier:
ROHM
Matchcode:
BR24G512FJ-5AE2
Rutronik No.:
STPROM1136
Unit Pack:
2500
MOQ:
2500
package:
SOP-J8W
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- I2C
- Density
- 512K bit
- Organisation
- 64Kx8
- Access time
- 3500 ns
- U(cc)
- 6,5 V
- Package width
- 4,90x6,00
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Read/write cycl
- 4Mil.Times
- I(cc)
- 2,0 A
- Automotive
- NO
- Package
- SOP-J8W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423275000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.